text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA10N80P-TRL

N-Channel 800 V 1.1 Ω Surface Mount PolarHV HiPerFET Power Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFA10N80P-TRL - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.1Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 40nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,960.00
USD
Quantity
Unit Price
800
$2.45
1,600
$2.43
2,400
$2.42
3,200+
$2.41
Product Variant Information section