text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFA4N100P

N-Channel 1000 V 3.3 Ohm Power MOSFET - TO-263

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Littelfuse - IXYS IXFA4N100P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 3.3Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 26nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$912.00
USD
Quantity
Unit Price
50
$3.08
150
$3.04
500
$3.00
1,000
$2.98
2,000+
$2.93
Product Variant Information section