text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFT86N30T

N-Channel 300 V 86 A 43 mΩ TrenchT2 HiPerFET Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFT86N30T - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 0.043Ω
Rated Power Dissipation: 830|W
Qg Gate Charge: 180nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,556.00
USD
Quantity
Unit Price
30
$8.61
90
$8.55
150
$8.52
450
$8.45
750+
$8.39
Product Variant Information section