text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFX64N60P3

MOSFET 600V 64A 0.095Ohm PolarP3 Power MOSFET

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse - IXYS IXFX64N60P3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 1130W
Qg Gate Charge: 145nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 64A
Turn-on Delay Time: 43ns
Turn-off Delay Time: 66ns
Rise Time: 17ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 9.9nF
Series: Polar3
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$285.60
USD
Quantity
Unit Price
30
$9.52
90
$9.45
150
$9.41
450
$9.34
750+
$9.28
Product Variant Information section