text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTH48N65X2

IXTH48 Series 650 V 48 A Through Hole X2-Class Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Littelfuse - IXYS IXTH48N65X2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 660W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 48A
Turn-on Delay Time: 19ns
Turn-off Delay Time: 50ns
Rise Time: 26ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 4300pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$241.80
USD
Quantity
Unit Price
30
$8.06
90
$8.00
150
$7.97
600
$7.90
900+
$7.85
Product Variant Information section