text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP36N30P

Single N-Channel 300 V 110 mOhm 300 W Power Mosfet - TO-220

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTP36N30P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

IXYS is a state of the art leader in MOSFET technology through the IXTP series. This cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers combined with a low resistance factor results in very low power dissipation, in low voltage, and high current power switching applications. This series features wide-ranging operating junction temperatures (–55 degrees C to 150 degrees C) and is ideal for applications that require large amounts of power.

By delivering superior performance, in its MOSFET series, backed by higher efficiency, lower conduction losses and greater power density, IXYS firmly believes in innovation through its divisional focused approach. This has enabled IXYS to become well diversified in the consumer, military & aerospace, automotive and transportation markets.

Perfect for both commercial and industrial applications, the IXTP36N30P (this part is lead free) has the capacity to operate at 300 V within an operating temperature range of 150 degrees C. The net result translates to a lower resistance (RDS (on) = 0.11 Ohms). Avalanche rated, the IXTP36N30P is able to reduce power dissipation levels to approximately 300 watts. The IXTP36N30P provides high speed, robust efficiency combined with low on-resistance and cost-effectiveness all in a TO-220 package format.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$798.00
USD
Quantity
Unit Price
10
$2.74
40
$2.70
125
$2.66
400
$2.63
1,250+
$2.56
Product Variant Information section