text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTQ96N20P

N-Channel 200 V 96 A 24 mOhm Through Hole Power MOSFET - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTQ96N20P - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 600|W
Qg Gate Charge: 145nC
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$1,638.00
USD
Quantity
Unit Price
30
$5.54
90
$5.50
300
$5.46
600
$5.43
1,200+
$5.39
Product Variant Information section