text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT30N60L2

N-Channel 600 V 30 A 240 mΩ Surface Mount Linear L2 Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT30N60L2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 240mΩ
Rated Power Dissipation: 540|W
Qg Gate Charge: 335nC
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,209.00
USD
Quantity
Unit Price
30
$14.27
90
$14.16
120
$14.13
300
$14.03
450+
$13.94
Product Variant Information section