text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTX40P50P

P-Channel 500 V 40 A 230 mΩ Through Hole PolarP Power Mosfet - PLUS-247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTX40P50P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 890|W
Qg Gate Charge: 205nC
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$6,084.00
USD
Quantity
Unit Price
30
$20.53
60
$20.42
120
$20.31
150
$20.28
450+
$20.07
Product Variant Information section