text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6849

Single P-Channel 100 V 25 W 34.8 nC Hexfet Transistor Through Hole - TO205

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies JANTX2N6849 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 34.8nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$3,667.50
USD
Quantity
Unit Price
250+
$14.67