text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N7225

JANTX Series 200 V 105 mOhm 27.4 A Flange Mount Power Mosfet - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies JANTX2N7225 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 115nC
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$10,200.00
USD
Quantity
Unit Price
100+
$102.00