Manufacturer Part #
NTD6415ANLT4G
Single N-Channel 100 V 83 W 20 nC Silicon Surface Mount Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTD6415ANLT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTD6415ANLT4G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 56mΩ |
| Rated Power Dissipation: | 83W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 23A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 91ns |
| Fall Time: | 71ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Technology: | Si |
| Height - Max: | 1.77mm |
| Length: | 6.73mm |
| Input Capacitance: | 1024pF |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.955
5,000
$0.94
7,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel