text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4101PT1G

P-Channel 20 V 70 mOhm 0.73 W Surface Mount Trench Power MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2539
Product Specification Section
onsemi NTR4101PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 0.73|W
Qg Gate Charge: 8.5nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
9,000
$0.11
15,000
$0.109
30,000
$0.108
60,000+
$0.106