text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB10XNE,115

N-Channel 20 V 14 mOhm 23 nC SMT Trench Mosfet - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMPB10XNE,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 1.7|W
Qg Gate Charge: 23nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,860.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
9,000
$0.305
15,000+
$0.30
Product Variant Information section