text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3017ALGC11

Single N-Channel 650 V 22.4 mOhm 172 nC 427 W SiC Mosfet - TO-247-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3017ALGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 118A
Input Capacitance: 2884pF
Power Dissipation: 427W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.41
USD
Quantity
Unit Price
1
$80.41
4
$79.33
15
$78.32
30
$77.79
75+
$76.58
Product Variant Information section