text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3483DDV-T1-GE3

Single P-Channel 30 V 31.2 mOhm Surface Mount TrenchFET® Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3483DDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 31.2mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 9.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.4A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 30ns
Rise Time: 33ns
Fall Time: 40ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 580pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,068.00
USD
Quantity
Unit Price
3,000
$0.18
6,000
$0.178
12,000
$0.176
45,000+
$0.172
Product Variant Information section