Manufacturer Part #
SIL2308-TP
N&P Dual Channel Mosfet, 20V/-20V, 0.038Ω/0.09Ω, SOT23-6L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Micro Commercial Components SIL2308-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/16/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components SIL2308-TP - Technical Attributes
Attributes Table
| Fet Type: | Dual N/P-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 38mΩ/90mΩ |
| Qg Gate Charge: | 11nC/3.3nC |
| Gate-Source Voltage-Max [Vgss]: | 8V/12V |
| Drain Current: | 5A/4A |
| Turn-on Delay Time: | 18ns/11ns |
| Turn-off Delay Time: | 43ns/30ns |
| Rise Time: | 5ns/35ns |
| Fall Time: | 20ns/10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.7V |
| Input Capacitance: | 800pF/405pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0623
9,000
$0.0608
15,000
$0.0602
60,000
$0.0584
90,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount