text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA11N80C3XKSA1

Single N-Channel 800V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies SPA11N80C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 41W
Qg Gate Charge: 64nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 72ns
Rise Time: 15ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 1600pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$735.00
USD
Quantity
Unit Price
500
$1.47
1,000
$1.46
2,500
$1.45
5,000+
$1.43
Product Variant Information section