text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP06N80C3XKSA1

Single N-Channel 800 V 900 mOhm 31 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Infineon Technologies SPP06N80C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 900mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 31nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$492.50
USD
Quantity
Unit Price
500
$0.985
1,000
$0.97
2,000
$0.955
7,500+
$0.925
Product Variant Information section