text.skipToContent text.skipToNavigation

Manufacturer Part #

STH3N150-2

Single N-Channel 1500 V 9 Ohm 29.3 nC 140 W Silicon SMT Mosfet - TO-263-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STH3N150-2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 140W
Qg Gate Charge: 29.3nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.5A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 45ns
Rise Time: 47ns
Fall Time: 61ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 939pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,340.00
USD
Quantity
Unit Price
1,000+
$2.34
Product Variant Information section