text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6005N8-13

MOSFET 60V N-CH. Low Side MOSFE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Diodes Incorporated ZXMS6005N8-13 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 70V
Configuration: Low Side
Input Voltage: 5.5V
No of Elements: Single
On-state Resistance-Max: 0.2Ω
Rated Current-Max: 2A
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 34µs
Turn-on Delay Time: 5µs
Current - Limit: 7A
Rise Time: 14µs
Fall Time: 19µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.50
USD
Quantity
Unit Price
2,500
$0.965
5,000
$0.95
7,500+
$0.94
Product Variant Information section