text.skipToContent text.skipToNavigation

Manufacturer Part #

FS05MR12A6MA1BBPSA1

1200V 200A 5.5 mOhm HybridPACK Drive Power Module

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FS05MR12A6MA1BBPSA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No. of Channels: 6
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 200A
Input Capacitance: 21.3nF
Operating Temp Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$13,197.60
USD
Quantity
Unit Price
1
$2,309.58
2
$2,261.56
3
$2,233.93
4+
$2,199.60
Product Variant Information section