Manufacturer Part #
ATM0700D6C
7"Display RGB 800x480 1050 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700D6C - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 × 480 |
| Display Mode: | Transmissive |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Interface Type: | Digital RGB |
| Response Time: | 20ms |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0700D6C is a 7 inch RGB-Stripe (800 x 480) LED Transmissive Digital Landscape TFT Module.
Features:
- 800 x RGB x 480
- Wide VGA Resolution
- LED Backlight with 1000 Nits Brightness
- Digital RGB interface
- RoHS Compliant
- Also available in 250 and 500 nits in the same footprint
Specifications:
- Outline Dimension: 164.9 x 100.0 x 5.7 mm
- Active Area: 154.08 x 85.92 mm
- Interface: Digital RGB
- Contrast: 500:1
- Brightness: 1000 nits
- Viewing Angle: (LR, UD): +70/-70 +70/-50
- Viewing Direction: 12 O'clock
- Operation Temperature: -20 ~ +70
- Storage Temperature: -30 ~ +80
- Bonding Type: COG
View our available ATM0700x family of Active Matrix TFT Displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$59.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount