text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0700D6B

7"Display RGB 800x480 500 Nits TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0700D6B - Technical Attributes
Attributes Table
Diagonal Size: 7in
Resolution: 800 x 480
Display Mode: Transmissive
Backlight: LED
Viewing Angle: 70°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 500
Active Area: 154.08 x 85.92 mm
Interface Type: Digital RGB
Response Time: 20ms
Mounting Method: Panel Mount
Features & Applications

The ATM0700D6B is a 7 inch RGB-Stripe (800 x 480) LED Transmissive Digital Landscape TFT Module.

Features:

  • 800 x RGB x 480
  • Wide VGA Resolution
  • LED Backlight with 500 nits Brightness
  • Digital RGB interface
  • RoHS Compliant
  • Also available in 250 and 1,000 nits in the same footprint

Specifications:

  • Outline Dimension: 164.9 x 100.0 x 5.7 mm
  • Active Area: 154.08 x 85.92 mm
  • Interface: Digital RGB
  • Contrast: 500:1
  • Brightness: 500 nits
  • Viewing Angle: (LR, UD): +70/-70  +70/-50
  • Viewing Direction: 12 O'clock 
  • Operation Temperature: -20 ~ +70
  • Storage Temperature: -30 ~ +80
  • Bonding Type: COG 

View our available ATM0700x family of Active Matrix TFT Displays

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23,015.00
USD
Quantity
Unit Price
1
$48.33
3
$47.74
10
$47.09
20
$46.72
40+
$46.03
Product Variant Information section