Manufacturer Part #
AQM1264AX-FLW-FBW-F
AQM1264AX Series 60.6 x 33.1 Viewing Area Graphic 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays AQM1264AX-FLW-FBW-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays AQM1264AX-FLW-FBW-F - Technical Attributes
Attributes Table
| Format: | 128 x 64 |
| Viewing Area: | 60.6 x 33.1 mm |
| Dot Size: | 0.4 x 0.4 mm |
| Dot Pitch: | 0.43x 0.43 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Voltage: | 3.3V |
| Dimension: | 68.8 x 49.2 x 5.7 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$10.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount