text.skipToContent text.skipToNavigation

Manufacturer Part #

3021-D-E-350

7 - 32Vdc in, 11.2W, 350mA, 4.5-32V out, [Potentiome...], IP20 LED Driver

ECAD Model:
Mfr. Name: LEDdynamics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDdynamics 3021-D-E-350 - Technical Attributes
Attributes Table
Nominal Input Voltage: 7V to 32V
Max Output Power: 11.2W
Minimum Output Voltage: 4.5V
Maximum Output Voltage: 32V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Dimming Control: Potentiometer
Minimum Dimming Level: 1%
IP Rating: IP20 - Indoor Lighting Only
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The 3021-D-E-350 is a Part of 3021 Series 32 V 350 mA BuckPuck Wide Range LED Power Driver Module available in SIP-7 Package.

The 3021 and 3023 BuckPuck LEd Power modules are a line of true current regulated drivers for powering LEDs and ideal choice for powering all types of high-power LED Packages and LED arrays.

Features:

  • AC or DC input power up to 32 V (24 Vrms AC)
  • 350 mA, 700 mA, or 1.0 A constant current output
  • Extremely small form factor ( 0.83" X 0.83" X 0.43")
  • Simple 7-pin SIP connection for through-hole PCB mounting or use with optional wiring harness
  • External analog/digital intensity control (TTL compatible)
  • Optional external potentiometer intensity control (0-100%)
  • Output short circuit protection up to 15 seconds
  • Output open circuit protection
  • Pulse and strobe capable (control input)
  • Built-in 5 V reference/output to power logic circuitry or µProcessor

Applications:

  • Solar & Landscape Lighting
  • Architectural Lighting
  • Track Lighting
  • Automotive & Marine Lighting
  • Portable Lighting & Flashlights
  • Point of Purchase Lighting
  • Desk & Reading Lamps
  • Signal & marker Lighting
  • Flashing & Strobe Lighting
  • Cabinet & Display Case Lighting
  • Sign & Channel Letters

View the 3021 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
3
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$281.75
USD
Quantity
Unit Price
2
$11.57
4
$11.49
15
$11.33
25
$11.27
50+
$11.10
Product Variant Information section