text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-600S280DT

277 - 480Vac, 600W, 224 - 2800mA, 108-268V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics ESD-600S280DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 600W
Minimum Output Voltage: 108V
Maximum Output Voltage: 268V
Minimum Output Current: 224mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Features & Applications

The ESD-600SxxxDT/DV series offers programmable, constant-power models that deliver the full 600W at a wide output current range between 2.24 and 12.5A. Supporting an input of 277-480Vac eliminates a step-down transformer within the lighting fixture.

Features:

  • 4 Programmable Models with Output Currents from 0.224-12.5A
  • High Input Voltage: 249-528Vac
  • Ultra-High Efficiency up to 94.5%
  • 0-10V, PWM, Multiple Timer Modes
  • Dim-to-Off with Standby Power <.1.5W
  • Auxiliary Power: 12V/200mA
  • Input Surge Protection: 6kV CM, 10kV DM
  • Input Over Voltage Protection (IOVP)
  • Input Under Voltage Protection (UVP)
  • Calculated lifetime of 101,000 hours at 70°C 
  • DT Models: Suitable for use in North America
  • DV Models: Suitable for use in Europe and other Regions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.04
USD
Quantity
Unit Price
1
$113.04
2
$111.39
3
$110.44
4
$109.77
5+
$107.66
Product Variant Information section