text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-096S215DTA

100 - 277Vac, 96W, 175 - 2150mA, 24-55V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-096S215DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 24V
Maximum Output Voltage: 55V
Minimum Output Current: 175mA
Maximum Output Current: 2150mA
Input Power Factor: 0.99
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.49
USD
Quantity
Unit Price
1
$43.49
3
$42.77
4
$42.59
10
$42.00
15+
$41.42
Product Variant Information section