text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-200S105DTA

100 - 277Vac, 200W, 70 - 1050mA, 95-286V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-200S105DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Minimum Output Voltage: 95V
Maximum Output Voltage: 286V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 94.5%
Number of Output Channels: 1
Certifications: cUL,FCC,KS,UL,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.79
USD
Quantity
Unit Price
1
$53.79
3
$52.90
4
$52.67
10
$51.94
15+
$51.23
Product Variant Information section