text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-240S210DTA

100 - 277Vac, 240W, 140 - 2100mA, 57-171V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-240S210DTA - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 240W
Minimum Output Voltage: 57V
Maximum Output Voltage: 171V
Minimum Output Current: 140mA
Maximum Output Current: 2100mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.23
USD
Quantity
Unit Price
1
$61.23
2
$60.54
4
$59.86
5
$59.64
15+
$58.31
Product Variant Information section