text.skipToContent text.skipToNavigation

Manufacturer Part #

EUD-320S220DT

100 - 277Vac, 320W, 154 - 2200mA, 73-208V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUD-320S220DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 320W
Minimum Output Voltage: 73V
Maximum Output Voltage: 208V
Minimum Output Current: 154mA
Maximum Output Current: 2200mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,300
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.70
USD
Quantity
Unit Price
1
$69.70
2
$68.92
4
$68.14
5
$67.90
15+
$66.38
Product Variant Information section