text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-200S210DT

100 - 277Vac, 200W, 140 - 2100mA, 48-143V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-200S210DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Minimum Output Voltage: 48V
Maximum Output Voltage: 143V
Minimum Output Current: 1400mA
Maximum Output Current: 2100mA
Input Power Factor: 0.99
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.83
USD
Quantity
Unit Price
1
$46.83
3
$46.06
4
$45.86
10
$45.23
15+
$44.60
Product Variant Information section