text.skipToContent text.skipToNavigation

Manufacturer Part #

EUG-240S670DT

100 - 277Vac, 240W, 445 - 6700mA, 18-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUG-240S670DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 240W
Minimum Output Voltage: 18V
Maximum Output Voltage: 54V
Minimum Output Current: 445mA
Maximum Output Current: 6700mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP67
Dimming Control: PWM,0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.58
USD
Quantity
Unit Price
1
$52.58
3
$51.71
4
$51.48
10
$50.77
15+
$50.07
Product Variant Information section