text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-150S105DG

100 - 277Vac, 150W, 70 - 1050mA, 72-214V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Inventronics EUM-150S105DG - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 150W
Minimum Output Voltage: 72V
Maximum Output Voltage: 214V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,KC,KS,PSE,TUV,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.27
USD
Quantity
Unit Price
1
$22.27
3
$21.97
5
$21.83
20
$21.46
30+
$21.21
Product Variant Information section