text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-200S560DT

100 - 277Vac, 200W, 350 - 5600mA, 18-57V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-200S560DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 200W
Minimum Output Voltage: 18V
Maximum Output Voltage: 57V
Minimum Output Current: 350mA
Maximum Output Current: 5600mA
Input Power Factor: 0.99
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.03
USD
Quantity
Unit Price
1
$26.03
3
$25.65
5
$25.48
15
$25.11
25+
$24.79
Product Variant Information section