text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-48A

100 - 277Vac, 321.6W, 6700mA, 24-48V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 321.6W
Minimum Output Voltage: 24V
Maximum Output Voltage: 48V
Minimum Output Current: 6700mA
Maximum Output Current: 6700mA
Input Power Factor: 0.9
Efficiency: 95%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.98
USD
Quantity
Unit Price
1
$119.98
2
$118.23
3
$117.22
4
$116.51
5+
$114.27
Product Variant Information section