text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-150-42B

220 - 480Vac, 150.36W, 3580mA, 23.1-42V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-150-42B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 150.36W
Minimum Output Voltage: 23.1V
Maximum Output Voltage: 42V
Minimum Output Current: 3580mA
Maximum Output Current: 3580mA
Input Power Factor: 0.93
Efficiency: 91%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.03
USD
Quantity
Unit Price
1
$91.03
2
$89.70
3
$88.93
4
$88.39
5+
$86.69
Product Variant Information section