text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-240-54B

220 - 480Vac, 243W, 4500mA, 27-54V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-240-54B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 243W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 4500mA
Maximum Output Current: 4500mA
Input Power Factor: 0.98
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.63
USD
Quantity
Unit Price
1
$103.63
2
$102.12
3
$101.25
4
$100.63
5+
$98.70
Product Variant Information section