text.skipToContent text.skipToNavigation

Manufacturer Part #

LCM-40

220 - 277Vac, 42W, Selectable Current, 2-100V, [0-10V, PWM], IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LCM-40 - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 277VAC
Max Output Power: 42W
Minimum Output Voltage: 2V
Maximum Output Voltage: 100V
Minimum Output Current: 350mA
Maximum Output Current: 1050mA
Input Power Factor: 0.975
Efficiency: 91%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,UL
Driver Class: Class II,Class 1
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: PWM,0-10V
Minimum Dimming Level: 0%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.58
USD
Quantity
Unit Price
1
$36.58
3
$36.01
5
$35.75
10
$35.39
20+
$34.84
Product Variant Information section