text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-16D-48

100 - 277Vac, 16.32W, 340mA, 26.4-48V, [0-10V, PWM...], IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-16D-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 16.32W
Minimum Output Voltage: 26.4V
Maximum Output Voltage: 48V
Minimum Output Current: 340mA
Maximum Output Current: 340mA
Input Power Factor: 0.92
Efficiency: 85%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
1
$24.80
3
$24.47
5
$24.31
20
$23.89
30+
$23.62
Product Variant Information section