text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S035DSM

LUC Series 12W 350 mA 34 Vdc Out Max Dimmable Indoor Constant Current LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Inventronics LUC-012S035DSM - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 12W
Minimum Output Voltage: 17V
Maximum Output Voltage: 34V
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 81%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,703
USA:
1,703
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.08
USD
Quantity
Unit Price
2
$12.54
4
$12.45
15
$12.28
25
$12.21
50+
$12.03
Product Variant Information section