text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-012S035SSM

LUC Series 12 W 350 mA 34 Vdc Out Max Indoor Constant Current LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Inventronics LUC-012S035SSM - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 12W
Minimum Output Voltage: 17V
Maximum Output Voltage: 34V
Maximum Output Current: 350mA
Input Power Factor: 0.94
Efficiency: 81%
Number of Output Channels: 1
Certifications: CB,CE,FCC,KS,PSE,UL
Driver Class: Class 2,SELV
IP Rating: IP20
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
88
USA:
88
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.20
USD
Quantity
Unit Price
2
$11.60
4
$11.52
15
$11.36
25
$11.30
50+
$11.13
Product Variant Information section