text.skipToContent text.skipToNavigation

Manufacturer Part #

LUC-024S105DSP

100 - 277Vac, 25W, 1050mA, 12-24V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Inventronics LUC-024S105DSP - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 25W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.94
Efficiency: 84%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,PSE,TUV,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The LUC-024S105DSP is part of the LUC Series 25 W Dimmable Constant Current LED Driver Module, with an Output Current of 1.05 A.

The LUC-024SxxxDSP(SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include over voltage, short circuit and open lamp protections.

Features:

  • 0 -10 V Dimmable (Compatible with Passive Dimmers)
  • Constant Current Output
  • High Efficiency
  • Active Power Factor Correction
  • All-Round Protection: OVP, SCP and Open Lamp Protection
  • IEC61347-2-13, EN 61347-2-13, J61347-2-13 & UL8750 Safety Standards Approved

View the Complete LUC Series of LED Driver Modules

Pricing Section
Global Stock:
58
USA:
58
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.10
USD
Quantity
Unit Price
2
$14.55
4
$14.45
15
$14.25
25
$14.17
50+
$13.96
Product Variant Information section