text.skipToContent text.skipToNavigation

Manufacturer Part #

NPF-120D-12

100 - 277Vac, 120W, 10000mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL NPF-120D-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 120W
Minimum Output Voltage: 7.2V
Maximum Output Voltage: 12V
Minimum Output Current: 10000mA
Maximum Output Current: 10000mA
Input Power Factor: 0.97
Efficiency: 87.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,UL
Driver Class: Class II,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 6%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.51
USD
Quantity
Unit Price
1
$52.51
3
$51.65
4
$51.42
10
$50.71
15+
$50.01
Product Variant Information section