text.skipToContent text.skipToNavigation

Manufacturer Part #

OWA-60U-24

60 W Single Output 2.5 A 24 Vdc Output Max Wall Plug Terminated LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL OWA-60U-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 264VAC
Max Output Power: 60W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Maximum Output Current: 2.5A
Efficiency: 91%
Number of Output Channels: 1
Certifications: UL
IP Rating: IP67
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
1
$34.50
3
$33.96
5
$33.71
10
$33.38
20+
$32.86
Product Variant Information section