text.skipToContent text.skipToNavigation

Manufacturer Part #

PCD-16-350B

220 - 277Vac, 16.8W, 350mA, 24-48V, [TRIAC, Tra...], IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PCD-16-350B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 277VAC
Max Output Power: 16.8W
Minimum Output Voltage: 24V
Maximum Output Voltage: 48V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: CE,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.66
USD
Quantity
Unit Price
2
$17.33
4
$17.19
10
$17.01
25
$16.84
40+
$16.63
Product Variant Information section