text.skipToContent text.skipToNavigation

Manufacturer Part #

PCD-25-1050A

100 - 120Vac, 25.2W, 1050mA, 16-24V, [TRIAC, Tra...], IP30 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PCD-25-1050A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 120VAC
Max Output Power: 25.2W
Minimum Output Voltage: 16V
Maximum Output Voltage: 24V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 80.5%
Number of Output Channels: 1
Certifications: cUL,UL
Driver Class: Class 2,SELV
IP Rating: IP30 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications

The PCD-25-1050A is a 25.2 W single output AC dimmable LED power supply with an output current of 1.05 A. 

Features:

  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • 115 VAC or 230 VAC models available
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class 2 power unit, no FG
  • Class 2 power unit
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty

View the Available PCD-25 Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.84
USD
Quantity
Unit Price
2
$18.42
4
$18.28
10
$18.09
25
$17.91
40+
$17.69
Product Variant Information section