text.skipToContent text.skipToNavigation

Manufacturer Part #

PCD-60-1050B

220 - 277Vac, 59.85W, 1050mA, 34-57V, [TRIAC, Tra...], IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PCD-60-1050B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 277VAC
Max Output Power: 59.85W
Minimum Output Voltage: 34V
Maximum Output Voltage: 57V
Minimum Output Current: 1050mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 1
Certifications: CB,CE,ENEC
Driver Class: Class II
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.05
USD
Quantity
Unit Price
1
$26.05
3
$25.68
5
$25.50
15
$25.13
25+
$24.81
Product Variant Information section