text.skipToContent text.skipToNavigation

Manufacturer Part #

RCD-24-0.60

RCD-24 Series 21W Single Output 600 mA 35 V Step Down DC/DC Converter LED Driver

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The RCD-24-0.60 is a constant current through hole LED Driver, which comes set at 24 V and 600 mA with either digital or analog dimming control.  The RCD-24 series from RECOM Power is the definitive constant current LED driver for the lighting industry. Its small size and enhanced capabilities make it the ideal choice for LED lighting applications.

The RCD-24 series offers a variety of output currents to match all types of LEDs in the industry from 300 mA to 12 A. The output voltage is variable depending on the number and type of LEDs that you need to drive, up to 35 V.

Features:

  • No external components needed 
  • Up to 97% efficiency
  • Wide input voltage range 4.5 ~36 V
  • Output voltage up to 35 V
  • PWM/digital dimming
  • 100% Linear analog dimming
  • Low emissions (EN-55022)
  • UL approved

 Applications:

  • Lighting (LED)
  • Industrial Controls
  • Medical
  • Military
  • Telecommunications

View the RCD-24-0.60 of constant current LED Drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
77
Factory Lead Time:
17 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.03
USD
Quantity
Unit Price
2
$15.20
4
$15.08
10
$14.93
25
$14.77
40+
$14.59
Product Variant Information section