text.skipToContent text.skipToNavigation

Manufacturer Part #

SLD-80-12

100 - 277Vac, 79.2W, 6600mA, 8.4-12V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SLD-80-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 79.2W
Minimum Output Voltage: 8.4V
Maximum Output Voltage: 12V
Minimum Output Current: 6600mA
Maximum Output Current: 6600mA
Input Power Factor: 0.97
Efficiency: 90.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.24
USD
Quantity
Unit Price
1
$29.24
3
$28.82
5
$28.62
15
$28.21
25+
$27.85
Product Variant Information section